The EG4211A is a 30V rated, through hole mounted, on-on slide switch with a standard actuator and copper alloy contacts. It features a silver plating and operates within a temperature range of -20°C to 70°C. The switch has a 300gf operating force and a 4mm travel distance, with a 4PDT throw configuration and PC pin termination.
E-Switch EG4211A technical specifications.
| Actuator Length | 9mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Bulk |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG4211A to view detailed technical specifications.
No datasheet is available for this part.