The EG4305 is a 30V 300mA through hole on-on-on slide switch with a standard actuator length of 6mm and a switch travel of 2.5mm. It has a copper alloy contact material with silver plating and is rated for operation between -20°C and 70°C. The switch is available in bulk packaging with 100 pieces per package and is not RoHS compliant.
E-Switch EG4305 technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG4305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.