E-Switch EG4403 technical specifications.
| Actuator Length | 9mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EG |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4P4T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG4403 to view detailed technical specifications.
No datasheet is available for this part.