The EG6301 is a 6mm standard actuator slide switch with a current rating of 300mA and a DC rated voltage of 30V. It features a copper alloy contact material with silver plating and has a maximum operating temperature of 70°C. The switch is designed for through hole mount and has a throw configuration of 6P3T. It is lead free and available in bulk packaging.
E-Switch EG6301 technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EG |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG6301 to view detailed technical specifications.
No datasheet is available for this part.