The EG6301A is a 30V slide switch with a current rating of 300mA. It features copper alloy contacts with silver plating and a standard actuator length of 9mm. The switch has a 6P3T throw configuration and is rated for operation between -20°C and 70°C. It is available in a through hole package and is lead free.
E-Switch EG6301A technical specifications.
| Actuator Length | 9mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EG |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG6301A to view detailed technical specifications.
No datasheet is available for this part.