E-Switch EG8402 technical specifications.
| Actuator Length | 10mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 8P4T |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG8402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.