
SPST tactile switch featuring a vertical, through-hole mount with PC pin termination. This non-illuminated, sealed switch offers a 30mA contact current rating and a 12V DC rated voltage. It operates with a 130gf force and a 0.3mm travel, designed for 400,000 mechanical cycles. The actuator is constructed from liquid crystal polymer, and the contacts are silver-plated.
E-Switch GSE10.00F130QP technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 30mA |
| Contact Plating | Silver |
| Current Rating | 30mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 400000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch GSE10.00F130QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
