Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 2.94N SMD
E-Switch GSE10.00F300RG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.94N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch GSE10.00F300RG to view detailed technical specifications.
No datasheet is available for this part.