The GSE10.00F300RP is a SPST N.O. tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 50VDC and an electrical life of 100,000 cycles. The switch is designed for through-hole mounting with PC pins and has an operating force of 2.94N.
E-Switch GSE10.00F300RP technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.94N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch GSE10.00F300RP to view detailed technical specifications.
No datasheet is available for this part.