E-Switch GSR6.34F130RP technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 400000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GS |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch GSR6.34F130RP to view detailed technical specifications.
No datasheet is available for this part.