E-Switch HY37-6E6-011-0211 technical specifications.
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch HY37-6E6-011-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.