E-Switch JS1200ABQ technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Packaging | Cut Tape |
| Series | JS1200 |
| Termination | PCB |
| DC Rated Voltage | 15V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch JS1200ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
