E-Switch JS1400BVQ technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | JS1400 |
| Termination | Gull Wing |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch JS1400BVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.