
Surface mount specialty switch featuring silver contacts for reliable performance. Rated for 15V DC and 20mA, this switch offers an electrical and mechanical life of 100,000 cycles. Operating within a temperature range of -20°C to 70°C, it requires an operating force of 500gf and utilizes gull wing termination. This RoHS compliant component is designed for demanding applications.
E-Switch JS5208 technical specifications.
| Contact Material | Silver |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 500gf |
| Package Quantity | 300 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS5208 |
| Termination | Gull Wing |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch JS5208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
