
SPST DIP switch with 2 positions and 2 circuits, featuring a recessed slide actuator made of nylon. This surface mount component utilizes gold-plated copper alloy contacts and gull wing termination with a 2.54mm terminal pitch. Rated for 24VDC and 25mA, it offers an electrical and mechanical life of 2000 cycles. Operating temperature range is -40°C to 85°C, and it is washable and lead-free.
E-Switch KAJ02TGGT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Series | KAJ |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAJ02TGGT to view detailed technical specifications.
No datasheet is available for this part.
