
SPST DIP switch featuring a flush slide actuator and 4 positions. Surface mountable with gull wing termination and a 2.54mm pitch. Offers a 24VDC rating, 25mA current rating, and a 2000 cycle electrical and mechanical life. Constructed with a polyphenylene body and gold-plated copper alloy/brass contacts, this washable component operates within a -40°C to 85°C temperature range.
E-Switch KAJ04TGGR technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | KAJ |
| Terminal Pitch | 16mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAJ04TGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
