E-Switch KAJ05LAGT technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | KAJ |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KAJ05LAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.