2-position SPST slide DIP switch with solder terminals, designed for surface mount applications. Features a slide actuator, gold-plated copper alloy contacts, and a polyphenylene body. Rated for 0.025A at 24VDC, with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and offers a 2.54mm terminal pitch.
E-Switch KAN1102RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | KAN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAN1102RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.