4-position, 4-circuit slide DIP switch featuring a standard slide actuator and gull wing termination for surface mount applications. Constructed with a polyphenylene body and copper alloy contacts with gold plating, this switch offers 2000 electrical and mechanical cycles. Operates within a temperature range of -40°C to 85°C and is rated for 24V DC. RoHS compliant and washable.
E-Switch KAN1104RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KAN |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAN1104RT to view detailed technical specifications.
No datasheet is available for this part.