E-Switch KAP1103R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Manufacturer Series | KAP |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch KAP1103R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.