E-Switch KAR03LAGT technical specifications.
| Actuator Type | PIANO |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 66 |
| RoHS Compliant | No |
| Series | KAR |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KAR03LAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.