E-Switch KAR03LGGT technical specifications.
| Actuator Type | PIANO |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Package Quantity | 58 |
| RoHS Compliant | Yes |
| Series | KAR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAR03LGGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.