E-Switch KAR05LGGT technical specifications.
| Actuator Type | PIANO |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | KAR |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KAR05LGGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
