Switch DIP OFF ON SPST 9 Recessed Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
E-Switch KAS1109R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | KA |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch KAS1109R to view detailed technical specifications.
No datasheet is available for this part.