
SPST slide DIP switch with a 24VDC rating and 25mA current capacity. Features a right-angle, through-hole mounting for 6 PCB holes, utilizing solder terminals. Offers 3 positions with a 0.1-inch pitch and 2.54mm terminal pitch. Constructed with PBT and glass body materials, bronze contacts with gold/nickel plating, and a glass/polyester actuator. Rated for 2000 electrical and mechanical cycles, operating between -40°C and 85°C, and is RoHS compliant and washable.
E-Switch KAS2103ET technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KAS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAS2103ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
