8-position, SPST slide DIP switch with a horizontal actuator. Features gold-plated bronze contacts, PBT and glass body material, and solder terminals for through-hole mounting. Rated for 0.1A at 50VDC, with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
E-Switch KAS2108E technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KAS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAS2108E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.