
8-position slide DIP switch featuring SPST and SPDT throw configurations. Rated for 25mA and 24V DC, it offers a mechanical and electrical life of 2000 cycles. Designed for through-hole mounting with a 2.54mm terminal pitch, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
E-Switch KAT1108E technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KAT |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAT1108E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
