E-Switch KAT1110E technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Series | KAT |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAT1110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
