E-Switch KC-19-A30.001-N-P-S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.35@110VAC 110VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch KC-19-A30.001-N-P-S to view detailed technical specifications.
No datasheet is available for this part.