3-pole, 4-position rotary switch with a 30° index angle and fixed index stops. Features silver-plated copper alloy contacts, non-shorting contact style, and PC pin termination for through-hole and panel mounting. Rated for 350mA at 250V AC/DC, with an operating temperature range of -30°C to 85°C. This single-deck switch offers a 30mm actuator length and a 26.2mm diameter.
E-Switch KC-34-A-30.0-01-N-P-S technical specifications.
| Actuator Length | 30mm |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 350mA |
| Diameter | 26.2mm |
| Height | 14.1mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | KC |
| Termination | PC Pin |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KC-34-A-30.0-01-N-P-S to view detailed technical specifications.
No datasheet is available for this part.