
Rotary switch featuring 3 positions and a 4-pole, 3-throw (4P3T) configuration. Offers a 350mA current rating and a 125V AC voltage rating, with a maximum operating voltage of 250V AC/DC. Contact material includes copper alloy, copper, and silver with nickel or silver plating, utilizing a non-shorting contact style. Mounts via through-hole or panel, with a 30° index angle and fixed index stops. Operates within a temperature range of -30°C to 85°C.
E-Switch KC-43-A-30.0-01-N-P-S technical specifications.
| Actuator Length | 30mm |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Nickel, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 350mA |
| Diameter | 26.2mm |
| Height | 14.1mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | KC |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KC-43-A-30.0-01-N-P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
