E-Switch KC10A38.001NLS technical specifications.
| Actuator Length | 38mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 350mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | No |
| Series | KC |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KC10A38.001NLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.