E-Switch KC14A30.001NPS technical specifications.
| Actuator Length | 30mm |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 350mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | KC |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KC14A30.001NPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
