E-Switch KC1901A technical specifications.
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 0.488inch |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KC1901 |
| Termination | PC Pin |
| Throw Configuration | SP9T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 16V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KC1901A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
