E-Switch KC52A30.001NPS technical specifications.
| Actuator Length | 30mm |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 350mA |
| Diameter | 26.2mm |
| Height | 14.1mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KC |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KC52A30.001NPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.