
DPST illuminated pushbutton switch with a green polyamide actuator, featuring a 16A 240VAC rating and 1491.4VA capacity. Offers silver contacts with silver plating and a quick connect termination for panel mounting. Designed for a straight orientation with an electrical life of 10,000 cycles and IP54 water resistance. Operates within a temperature range of -25°C to 55°C and is RoHS compliant.
E-Switch KJD17-21213-112 technical specifications.
| Actuator Color | Green |
| Actuator Length | 8.8mm |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | KJD17, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KJD17-21213-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
