This DPST pushbutton switch features a rectangular button actuator and a quick connect termination style. It is rated for 240VAC at 16A and has a maximum power rating of 1491.4W. The switch is designed for panel mounting and has a straight body orientation. It can operate within a temperature range of -25°C to 55°C and has an electrical life of 10,000 cycles.
E-Switch KJD17-21621-611 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 16@240VAC@(cULus/UL)A |
| Max AC Voltage Rating | 240@(cULus/UL)V |
| Max Power Rating | 1491.4@(cULus/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 46 X 22(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch KJD17-21621-611 to view detailed technical specifications.
No datasheet is available for this part.