
This 2-position SPDT keylock switch features a copper alloy contact material with silver plating and a 90° index angle. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a voltage rating of 125V AC and is available in a lead-free configuration.
E-Switch KO103C701 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KO103C701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
