
SPST maintained keylock switch with solder lug termination. Features a 90° index angle and a flat key. Rated for 1A at 250VAC, with a 125V AC rating also specified. Copper alloy contacts with silver plating ensure reliable conductivity. Panel mount design with a straight orientation.
E-Switch KO106A102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KO106A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
