E-Switch KO124D10001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 3 |
| Series | KO |
| Switch Function | OFF-ON-ON |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KO124D10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.