E-Switch KO129LA126 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Index Angle | 45° |
| Mount | Panel |
| Number of Positions | 3 |
| Series | KO |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KO129LA126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.