
DPDT Keylock Switch, designed for panel mounting with a straight orientation. Features a 4A current rating and 125VAC voltage rating, with a maximum AC voltage of 250V and DC voltage of 28V. Offers a 90° index angle and a 2-position, On-On switch function. Electrical life is rated for 10,000 cycles, with solder termination and copper alloy/copper contacts plated in silver. RoHS compliant.
E-Switch KO130OA126 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP8T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KO130OA126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
