E-Switch KO132C technical specifications.
| Pole Throw Configuration | SP3T |
| Key Style | Tubular Key |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90/45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch KO132C to view detailed technical specifications.
No datasheet is available for this part.