E-Switch KOC1 technical specifications.
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Series | KO |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KOC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
