E-Switch KOM3 technical specifications.
| Package/Case | Metal |
| Contact Plating | Silver |
| Current Rating | 4A |
| Package Quantity | 1 |
| Series | KO |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KOM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
