E-Switch KOM4 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Series | KO |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KOM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
