E-Switch KS-00Q-01 technical specifications.
| Actuator Type | Square, Button |
| Color | Black, White |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS, LAMB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KS-00Q-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
