E-Switch L16PLR10CGRN technical specifications.
| Current | 40mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lens Size | 18mm |
| Lens Style | Round, Flat |
| RoHS Compliant | No |
| Series | L16 |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch L16PLR10CGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.