E-Switch L16PLR10FREDBLU technical specifications.
| Color | Red |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Mount | Panel |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | L16 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch L16PLR10FREDBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
