
The L16PLR10FREDRED is a 110V red illuminated pushbutton switch with a round flat lens. It features an IP40 rating and is designed for panel mount applications. The switch is available in quantities of 20 and is not RoHS compliant.
E-Switch L16PLR10FREDRED technical specifications.
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Size | 18mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Panel |
| Package Quantity | 20 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | L16 |
| Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch L16PLR10FREDRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.